Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0176
Order Code3806960
Product RangeAPD CONNECTOR
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$483.260 |
10+ | HK$445.120 |
25+ | HK$419.310 |
50+ | HK$406.980 |
100+ | HK$400.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$483.26
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0176
Order Code3806960
Product RangeAPD CONNECTOR
Technical Datasheet
For Use WithITT Cannon APD / DIN 72585 Connectors
Product RangeAPD CONNECTOR
Product Overview
The 192900-0176 is an Extraction Tool for use with APD/DIN 72585 connectors. For power contact. This tool is placed over the contact and the sleeve rotated slightly as it is pushed home to release the spring. Light pressure on the knob then ejects the contact from the rear of the housing.
Applications
Maintenance & Repair
Technical Specifications
For Use With
ITT Cannon APD / DIN 72585 Connectors
Product Range
APD CONNECTOR
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01