OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Files
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    1-478-08-1-2

                                                                                                    File Set, Engineers, 5 Piece

                                                                                                    BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BAHCO 1-478-08-1-2
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No1-478-08-1-2
                                                                                                    Order Code1356218
                                                                                                    Also Known AsGTIN UPC EAN: 7311518141127 7311518141127
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$934.460
                                                                                                    5+HK$887.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$934.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BAHCO
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No1-478-08-1-2
                                                                                                    Order Code1356218
                                                                                                    Also Known AsGTIN UPC EAN: 7311518141127 7311518141127
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsHand, Half Round, Round, Square Files
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 1-478-08-1-2 is a 5-piece File Set suitable for filing flat surfaces, sharp corners and shoulders as well as for deburring, filing holes, large fillets and concave surfaces. File handle developed according to the scientific ERGO™ process.

                                                                                                    • File handle developed according to the scientific ERGO process
                                                                                                    • For filing flat surfaces, sharp corners and shoulders as well as for deburring
                                                                                                    • For filing holes, large fillets and concave surfaces
                                                                                                    • High removal rate
                                                                                                    • Set of five files with handle
                                                                                                    • Cardboard outer display packaging containing plastic roll up wallet
                                                                                                    • Contains one each of: Hand bastard, hand second, square bastard, half round bastard, round bastard
                                                                                                    • Type of cut: 1 = Bastard

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    1-100-08-1-2 Hand bastard, 1-100-08-2-2 Hand second, 1-160-08-1-2 Square bastard, 1-210-08-1-2 Half round bastard and 1-230-08-1-2 Round bastard engineering files.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Hand, Half Round, Round, Square Files

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Portugal
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82060000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.04
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.