Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      MP015197

                      Cross Key Wrench Set, 4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Adapter

                      MULTICOMP PRO MP015197
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP015197
                      Order Code4568609
                      Product RangeMulticomp Pro Wrenches
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      991 In Stock

                      Need more?

                      991 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$63.620
                      5+HK$51.010
                      10+HK$45.810
                      Price for:1 Set
                      Minimum: 1
                      Multiple: 1
                      HK$63.62
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP015197
                      Order Code4568609
                      Product RangeMulticomp Pro Wrenches
                      Technical Datasheet

                      Data Sheet

                      Kit Contents4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Shank 50mm Socket Adapter
                      Product RangeMulticomp Pro Wrenches
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      This MP015197 is a Universal Cross Key Wrench is a versatile 4-way tool with a matte finish. It features a 1-1/4" hexagon shank double-end bit with SL 7mm and PZ2 ends, as well as a 1-1/4" hexagon shank -50mm socket adapter, making it a handy and essential addition to any toolbox.

                      • Material: zinc alloy die casting body,
                      • Chrome vanadium: steel for double-end bit carbon steel for socket adapter
                      • Finished: chrome finished for body, sandblast for bits
                      • Content: 1-4-way universal switch key wrench

                      Applications

                      Automotive, HVAC, Industrial, Laboratory

                      Contents

                      1-4- way universal switch key wrench

                      Notes

                      It’s used to lock double-end bits and socket adapters. System including four-way function -6mm square hole, 7-8mm square hole, 7-8mm triangle, and 3-5mm double pin type keys.

                      Technical Specifications

                      Kit Contents

                      4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Shank 50mm Socket Adapter

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Multicomp Pro Wrenches

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82041100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.075
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.