Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Lifters & Pickup Tools
                      Print Page

                      43706

                      PicoFinish 278P ESD Precision Component / Chip Lifter

                      WIHA 43706
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No43706
                      Order Code3346275
                      Product RangePicoFinish
                      Also Known AsGTIN UPC EAN: 4010995437060
                      9 In Stock

                      Need more?

                      9 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$150.070
                      5+HK$137.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$150.07
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No43706
                      Order Code3346275
                      Product RangePicoFinish
                      Also Known AsGTIN UPC EAN: 4010995437060
                      Lifter TypeChip Lifter
                      Length150mm
                      External Diameter3.5mm
                      Product RangePicoFinish
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conducting lifter PicoFinish® ESD masters such tasks effortlessly. Thanks to its long, slim handles and quick-turning zone, the lifter is ideal for careful, precise work practices on delicate workpieces. Small components can be easily lifted out with the fork-shaped blade tips. Their ergonomic handle design with soft zone makes them comfortable to use. The dissipative tool safely channels electrostatic energy away in a controlled fashion. The ESD lifter is manufactured in compliance with the international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. The tool also has a surface resistance between 106 and 109 ohm.

                      • Simplifies your work - For removing fixed components on printed circuit boards
                      • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
                      • Lowers your costs - Electrostatically conductive tools protect electronic components from damage

                      Technical Specifications

                      Lifter Type

                      Chip Lifter

                      External Diameter

                      3.5mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Length

                      150mm

                      Product Range

                      PicoFinish

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82055980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0212
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.