Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Magnets
                                                                                                    5. Disc & Round Magnets
                                                                                                    Print Page

                                                                                                    N823

                                                                                                    Magnet, Countersunk, Neodymium, 37mm x 3.5mm

                                                                                                    ECLIPSE MAGNETICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ECLIPSE MAGNETICS N823
                                                                                                    ManufacturerECLIPSE MAGNETICS
                                                                                                    Manufacturer Part NoN823
                                                                                                    Order Code1800056
                                                                                                    Also Known AsGTIN UPC EAN: 5012095603283
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$174.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$174.59
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ECLIPSE MAGNETICS
                                                                                                    ManufacturerECLIPSE MAGNETICS
                                                                                                    Manufacturer Part NoN823
                                                                                                    Order Code1800056
                                                                                                    Also Known AsGTIN UPC EAN: 5012095603283
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diameter37mm
                                                                                                    Height3.5mm
                                                                                                    Magnet MaterialNeodymium
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The N823 is a neodymium (rare earth) Ring Magnet with a concentric hole inside it. A Neodymium countersunk magnet is a Neodymium ring magnet with one side appearing as a standard ring but the other side has an angled countersink to take a screw head, the angle usually being (but not always) 90°. A Neodymium counterbore ring magnet is a ring magnet with a cylindrical flat-bottomed hole on one side that enlarges the main central hole to take a cap head screw. All these Neodymium ring magnet variations are nearly always axially magnetised - the magnet is magnetised along its central axis. So one flat end face is a North pole and the other flat end face is a South pole. For pure rings, turning over the ring changes the polarity. But for the NdFeB countersunk rings and the NdFeB counterbore rings the countersunk or counterbore side will be a North or a South and the other end (which will visually look like a pure ring) will have the opposite polarity).

                                                                                                    • Strong magnet ideal for screw mounting for holding and attaching purposes
                                                                                                    • High strength magnetic performance
                                                                                                    • With countersunk hole for screw mounting
                                                                                                    • Nickel plated, corrosion resistant
                                                                                                    • N35 Grade material
                                                                                                    • 80°C Max operating temperature
                                                                                                    • Diameter: 37mm
                                                                                                    • Thickness: 3.5mm
                                                                                                    • Screw Head Size: M6
                                                                                                    • Pull Force: 4.9kg

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Diameter

                                                                                                    37mm

                                                                                                    Magnet Material

                                                                                                    Neodymium

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Height

                                                                                                    3.5mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85051190
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.34
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.