Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No372S-Y50.NP.IT
Order Code4236174
Product RangeProCut Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$299.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$299.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No372S-Y50.NP.IT
Order Code4236174
Product RangeProCut Series
Technical Datasheet
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric51mm
Overall Length - Metric130mm
Blade Length - Imperial2.01"
Overall Length - Imperial5.12"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
372S-Y50.NP.IT is a ProCut scissor with a straight, fine, rounded tip shape which prevents accidental damage to the material. The finger ring shape provides the scissor with an ergonomic handle suitable for multiple cuts. The carbon steel provides hard and stiff blades to perform cuts. The Nickel coating improves chemical resistance. The blades are hardened.
- Carbon steel (hardened C50) body material
- Nickel plated (NP) coating/finishing
- 130mm OAL, 48mm width, 7.5mm height
- Tip width is 0.5mm
- Tip thickness is 0.8mm
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
130mm
Overall Length - Imperial
5.12"
Product Range
ProCut Series
Blade Length - Metric
51mm
Blade Length - Imperial
2.01"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045