Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Scissors
                                                                                                    Print Page

                                                                                                    335MT-55.GB.H.IT

                                                                                                    Scissors, Point/Straight Blade, General Purpose, 53 mm, 140 mm, 2.09 ", 5.51 "

                                                                                                    IDEAL-TEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL-TEK 335MT-55.GB.H.IT
                                                                                                    IDEAL-TEK 335MT-55.GB.H.IT
                                                                                                    IDEAL-TEK 335MT-55.GB.H.IT
                                                                                                    IDEAL-TEK 335MT-55.GB.H.IT
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No335MT-55.GB.H.IT
                                                                                                    Order Code4236151
                                                                                                    Product RangeSmartCut Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$128.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$128.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    IDEAL-TEK
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No335MT-55.GB.H.IT
                                                                                                    Order Code4236151
                                                                                                    Product RangeSmartCut Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scissor TypeGeneral Purpose
                                                                                                    Blade Length - Metric53mm
                                                                                                    Overall Length - Metric140mm
                                                                                                    Blade Length - Imperial2.09"
                                                                                                    Overall Length - Imperial5.51"
                                                                                                    Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
                                                                                                    Product RangeSmartCut Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    335MT-55.GB.H.IT is a SmartCut scissor with pointed blades, ideal for precision work. The micro serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

                                                                                                    • Straight, fine, pointed, micro-serrated tip
                                                                                                    • Sandpaper coating/finishing
                                                                                                    • Stainless steel (hardened AISI 420) body material
                                                                                                    • Page write within 4ms
                                                                                                    • 1mm tip width, 0.70mm tip thickness
                                                                                                    • PP + TPR grip handle material
                                                                                                    • 140.0mm OAL, 66.0mm width, 10.0mm height (product dimension)

                                                                                                    Technical Specifications

                                                                                                    Scissor Type

                                                                                                    General Purpose

                                                                                                    Overall Length - Metric

                                                                                                    140mm

                                                                                                    Overall Length - Imperial

                                                                                                    5.51"

                                                                                                    Product Range

                                                                                                    SmartCut Series

                                                                                                    Blade Length - Metric

                                                                                                    53mm

                                                                                                    Blade Length - Imperial

                                                                                                    2.09"

                                                                                                    Handle Material

                                                                                                    PP (Polypropylene), TPR (Thermoplastic Rubber)

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82130000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.034
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.