Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Scissors
                                                                                                    Print Page

                                                                                                    362S-45.B.IT

                                                                                                    Scissors, Fine/Straight Blade, General Purpose, 21 mm, 110 mm, 0.83 ", 4.33 "

                                                                                                    IDEAL-TEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL-TEK 362S-45.B.IT
                                                                                                    IDEAL-TEK 362S-45.B.IT
                                                                                                    IDEAL-TEK 362S-45.B.IT
                                                                                                    IDEAL-TEK 362S-45.B.IT
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No362S-45.B.IT
                                                                                                    Order Code4236169
                                                                                                    Product RangeEasyCut Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$172.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$172.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    IDEAL-TEK
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No362S-45.B.IT
                                                                                                    Order Code4236169
                                                                                                    Product RangeEasyCut Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scissor TypeGeneral Purpose
                                                                                                    Blade Length - Metric21mm
                                                                                                    Overall Length - Metric110mm
                                                                                                    Blade Length - Imperial0.83"
                                                                                                    Overall Length - Imperial4.33"
                                                                                                    Handle Material-
                                                                                                    Product RangeEasyCut Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    362S-45.B.IT is an EasyCut scissor with straight, extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

                                                                                                    • Stainless steel (hardened AISI 420) body material
                                                                                                    • Polished coating/finishing
                                                                                                    • 110mm OAL, 46mm width, 4.5mm height
                                                                                                    • Tip width is 0.4mm
                                                                                                    • Tip thickness is 0.4mm

                                                                                                    Technical Specifications

                                                                                                    Scissor Type

                                                                                                    General Purpose

                                                                                                    Overall Length - Metric

                                                                                                    110mm

                                                                                                    Overall Length - Imperial

                                                                                                    4.33"

                                                                                                    Product Range

                                                                                                    EasyCut Series

                                                                                                    Blade Length - Metric

                                                                                                    21mm

                                                                                                    Blade Length - Imperial

                                                                                                    0.83"

                                                                                                    Handle Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Pakistan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82130000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.023
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.