Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Interchangeable Screwdrivers
                      Print Page

                      32581

                      Screwdriver Set, 4-in-1, #0 and #00 Phillips, 2.4 mm and 3.2 mm Slotted, 165 mm Overall

                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      KLEIN TOOLS 32581
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32581
                      Order Code2839557
                      Product RangeSpecialty Screwdrivers
                      Also Known AsGTIN UPC EAN: 092644325816
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      6 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$139.070
                      3+HK$125.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$139.07
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32581
                      Order Code2839557
                      Product RangeSpecialty Screwdrivers
                      Also Known AsGTIN UPC EAN: 092644325816
                      Technical Datasheet

                      Data Sheet

                      Tip Size 13.2mm
                      Tip Size 22.4mm
                      Blade Length-
                      Overall Length165mm
                      Product RangeSpecialty Screwdrivers
                      SVHCTo Be Advised

                      Product Overview

                      Designed for precision work, Klein's electronics screwdrivers feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.

                      • Four different tips in one tool; includes #0 and #00 Phillips plus 1/8"and 3/32" Slotted tips
                      • Rotating cap for optimum and precise control
                      • Cushion-Grip handles
                      • Heat treated precision ground tip for greater strength

                      Technical Specifications

                      Tip Size 1

                      3.2mm

                      Blade Length

                      -

                      Product Range

                      Specialty Screwdrivers

                      Tip Size 2

                      2.4mm

                      Overall Length

                      165mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82054000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.055338
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.