Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Robertson Screwdrivers
                                                                                                    Print Page

                                                                                                    35505

                                                                                                    Screwdriver, Robertson, SoftFinish, Square, 2.8mm x 125mm, 1kVAC

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 35505
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No35505
                                                                                                    Order Code3015124
                                                                                                    Product RangeSoftFinish
                                                                                                    Also Known AsGTIN UPC EAN: 4010995355050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$209.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$209.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No35505
                                                                                                    Order Code3015124
                                                                                                    Product RangeSoftFinish
                                                                                                    Also Known AsGTIN UPC EAN: 4010995355050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Screw Size Accepted#2
                                                                                                    Overall Length243mm
                                                                                                    Product RangeSoftFinish

                                                                                                    Product Overview

                                                                                                    • High quality blade insulation is moulded directly onto the blade
                                                                                                    • Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
                                                                                                    • Chrome-vanadium-molybdenum steel blades with a hardened black finish
                                                                                                    • Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
                                                                                                    • Individually tested to 10000V -according to IEC 60900:2004.

                                                                                                    Technical Specifications

                                                                                                    Screw Size Accepted

                                                                                                    #2

                                                                                                    Product Range

                                                                                                    SoftFinish

                                                                                                    Overall Length

                                                                                                    243mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82054000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.084
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.