Print Page
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$88.320 |
5+ | HK$81.840 |
10+ | HK$79.220 |
25+ | HK$75.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$88.32
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 210-720 is a Terminal Block Operating Tool with partially insulated Shaft for optimum operation of CAGE CLAMP-equipped terminal blocks and connectors. The blade of the tool has an excellent fit especially for front entry terminal blocks. It consists of 3 Blades, Type 1, 2 ad 3. Short Type, 3.5 x 0.5mm blade, suitable for 264, 280, 281 and 730 Series, Short angled Type, 3.5 x 0.5mm blade, particularly suitable for 280 Series actuator and sensor terminal blocks and also for 264, 281, 870 and 880 Series.
- Blade of tool has an excellent fit especially for front entry terminal blocks
Applications
Maintenance & Repair
Technical Specifications
Tip Size
500µm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
3.5mm
Product Range
210
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031026