Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD12
Order Code4378060
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
477 In Stock
Need more?
477 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$33.360 | 
| 5+ | HK$29.380 | 
| 10+ | HK$26.230 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD12
Order Code4378060
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
Tip Size6.5mm
Blade Length150mm
Overall Length252mm
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-certified slotted screwdriver is rated for safe use up to 1000V, making it ideal for electrical work. Crafted from durable chrome vanadium with a blackened surface finish, it features a comfortable PP+TPR handle for a secure grip and a magnetic tip for easy screw handling.
- Voltage: 1000V
- Product Size: 252mm × 34mm × 34mm
- Product Weight: 105g
- Material: Chrome Vanadium, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tip Size
6.5mm
Overall Length
252mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105