Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Sharpening Tools
                      5. Sharpeners
                      Print Page

                      2.607.990.050

                      Sharpening Tool, Drill Bit, 2.5 mm - 10 mm, 118° Point Angle

                      BOSCH 2.607.990.050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOSCH
                      Manufacturer Part No2.607.990.050
                      Order Code458569
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerBOSCH
                      Manufacturer Part No2.607.990.050
                      Order Code458569
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Surface Finish-
                      Length-
                      Width-
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 2.607.990.050 from Bosch is a drill bit sharpener. It is appropriate for drills with spindle collar diameter of 43mm and optimum speed of 2000rpm to 3000rpm.

                      • For drill bits with diameters of 2.5mm to 10mm and point angle of 118°

                      Applications

                      Industrial, Embedded Design & Development, Maintenance & Repair

                      Technical Specifications

                      Surface Finish

                      -

                      Width

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Length

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82055980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.58
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.