Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Sockets & Accessories
                      5. Ratchet Handles & Breaker Bars
                      Print Page

                      05005540001

                      Ratchet, Reversing Lever, 3/8" Drive, 230 mm Length, Zyklop Series

                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      WERA 05005540001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part No05005540001
                      Order Code4377873
                      Product RangeZyklop Series
                      Also Known AsGTIN UPC EAN: 4013288227195
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$593.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$593.17
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part No05005540001
                      Order Code4377873
                      Product RangeZyklop Series
                      Also Known AsGTIN UPC EAN: 4013288227195
                      Technical Datasheet

                      Data Sheet

                      Drive Size - Imperial3/8"
                      Length230mm
                      Product RangeZyklop Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Compelling Wera style Zyklop Comfort ratchet with reversing lever. Comfortable 2-component plastic sleeve. Protects sensitive surfaces. Slim design for working even in very confined spaces. The fine toothing with 80 teeth allows for a low return angle of only 4.5°. With reversing lever to reverse rotation easily. With safe socket locking via push-button.

                      • Pleasant feel thanks to the plastic sleeve
                      • Plastic coating protects surfaces from damage
                      • Fine toothing with 80 teeth for a short return angle of only 4.5°
                      • Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
                      • Safe socket lock via push button, convenient direction change thanks to the reversing lever
                      • Size is 230 x 35 x 44mm

                      Technical Specifications

                      Drive Size - Imperial

                      3/8"

                      Product Range

                      Zyklop Series

                      Length

                      230mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82041200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.328
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.