Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Spanners
                      5. Adjustable
                      Print Page

                      8069.

                      Adjustable Wrench, 110mm Overall Length, 13mm Jaw Opening, Phosphate, 80 Series

                      BAHCO 8069.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBAHCO
                      Manufacturer Part No8069.
                      Order Code3375096
                      Product RangeBahco - Adjustable Wrenches
                      Also Known AsGTIN UPC EAN: 7314150007028
                      8 In Stock

                      Need more?

                      8 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$283.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$283.74
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBAHCO
                      Manufacturer Part No8069.
                      Order Code3375096
                      Product RangeBahco - Adjustable Wrenches
                      Also Known AsGTIN UPC EAN: 7314150007028
                      Length110mm
                      Jaw Opening Max13mm
                      Product RangeBahco - Adjustable Wrenches
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      This Bahco "Ergo" very high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, it is extremely tough and is covered by a manufacturer's full warranty against defects in materials and workmanship.

                      • Jaw does not fall out even at maximum opening of the wrench
                      • Head combines slim design for accessibility with strength for performance
                      • Laser scale in mm for pre-adjusting and accurate measurement
                      • High performance alloy steel forged in single piece
                      • Phosphate finish, precision-hardened and anti-corrosion treated
                      • Left turning screw
                      • Parallel jaws placed at a 15° angle provide a firm grip and best reach
                      • Wide handle for comfort in use
                      • Accurate jaw movement
                      • Ultimate strength through precision hardening and high-performance alloy steel
                      • Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333

                      Technical Specifications

                      Length

                      110mm

                      Product Range

                      Bahco - Adjustable Wrenches

                      Jaw Opening Max

                      13mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82041200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.06
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.