Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1260
Order Code3263426
Also Known AsGTIN UPC EAN: 5013969245226
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$781.950 |
| 6+ | HK$766.320 |
| 12+ | HK$750.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$781.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1260
Order Code3263426
Also Known AsGTIN UPC EAN: 5013969245226
Technical Datasheet
Stripping Capacity AWG18AWG to 14AWG
Stripping Capacity Metric0.75mm² to 2.5mm²
For Use WithFlat Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12mm) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²)
- Removes both the external sheathing and internal conductor insulation
- A built-in wire bending hole for effective termination of conductors up to 2.5mm²
- No adjustments necessary
- Exchangeable blades
- Stripping of any length possible due to open frame construction of handles
- Capacity: 0.75-2.5mm² / AWG 18 - 10
- Max Width of Cable: 12mm / 1/2"
Technical Specifications
Stripping Capacity AWG
18AWG to 14AWG
For Use With
Flat Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.75mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151