Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$269.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$269.98
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1117
Order Code2852518
Product RangeGripP
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.34mm² to 6mm²
For Use WithWires & Cables
Product RangeGripP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA1117 is a Wire or cable Stripper strips 22 to 10AWG wire or cable, head of tool and handles designed at optimum 22° angle to prevent awkward wrist bends, spring-loaded open, contoured wire stripping areas precision ground for accuracy, non-scoring strip and smooth wire cutting, features screw cutter and wire loops embedded in frames, built-in safety lock, gripping jaws on front of tool.
- 0.65" Depth
- Gripping jaw
- 2.25" width
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wires & Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.34mm² to 6mm²
Product Range
GripP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792