Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Stripping Tools
                      5. Fibre Optic Strippers
                      Print Page

                      81300

                      Fibre Optic Stripper, 1.6 to 3 mm, 165 mm, CFS-3 Series

                      MILLER 81300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILLER
                      Manufacturer Part No81300
                      Order Code3754966
                      Product RangeCFS-3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$421.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$421.88
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILLER
                      Manufacturer Part No81300
                      Order Code3754966
                      Product RangeCFS-3
                      Technical Datasheet

                      Data Sheet

                      For Use With900 Micron Tight Buffer & 250Micron Buffer Coating Fibre Optic Cables
                      Product RangeCFS-3

                      Product Overview

                      3 hole fibre optic stripper efficiently removes 1.6mm to 3mm fibre jackets & buffers down to the 125micron bare fibre in one compact tool.

                      • All stripping surfaces are quality manufactured to precise tolerances to ensure clean, smooth strips
                      • Factory-set blade notches require no adjustment & will not scratch or nick the fibre
                      • Compliant thermoplastic elastomer handle grips are ergonomically designed to fit in either hand
                      • 6.5in (165mm) length

                      Technical Specifications

                      For Use With

                      900 Micron Tight Buffer & 250Micron Buffer Coating Fibre Optic Cables

                      Product Range

                      CFS-3

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82119200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.119
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.