Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Wire Strippers
                                                                                                    Print Page

                                                                                                    PA1113

                                                                                                    Wire Stripper & Cutting Tool, 28-10 AWG / 0.08-6mm² THHN/THHW Industrial Insulations

                                                                                                    TEMPO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEMPO PA1113
                                                                                                    ManufacturerTEMPO
                                                                                                    Manufacturer Part NoPA1113
                                                                                                    Order Code2852516
                                                                                                    Product RangeStripax
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,386.490
                                                                                                    3+HK$1,358.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,386.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TEMPO
                                                                                                    ManufacturerTEMPO
                                                                                                    Manufacturer Part NoPA1113
                                                                                                    Order Code2852516
                                                                                                    Product RangeStripax
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity AWG28AWG to 10AWG
                                                                                                    Stripping Capacity Metric0.08mm² to 6mm²
                                                                                                    For Use WithTHHN & THHW Industrial Insulation Wires
                                                                                                    Product RangeStripax
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The PA1113 is a stripax® Pro 6 Stripper with 28 to 10AWG capacity range. This stripper provides nick-free stripping of insulation with no damage to conductors. The strip has standard insulations including PVC, rubber and silicone. Built-in cutter provides a smooth, straight cut without distorting the conductor. Fine adjustment slider on top of tool lets you adjust to the insulation thickness. Handles designed for comfort and require low hand force. Not for PTFE or Kapton hard insulations. This is a perfect companion for any of our wire ferrule crimpers. Consistently strips heavy-duty and industrial insulations including THHN and THHW.

                                                                                                    • Contoured handle

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    28AWG to 10AWG

                                                                                                    For Use With

                                                                                                    THHN & THHW Industrial Insulation Wires

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Stripping Capacity Metric

                                                                                                    0.08mm² to 6mm²

                                                                                                    Product Range

                                                                                                    Stripax

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82032000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.238136
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.