Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    00 21 05 LE

                                                                                                    Tool Case, ABS, 200 mm Height, 465 mm Width, 410 mm Depth

                                                                                                    KNIPEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KNIPEX 00 21 05 LE
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No00 21 05 LE
                                                                                                    Order Code2851447
                                                                                                    Also Known AsGTIN UPC EAN: 4003773056904
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$2,160.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,160.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KNIPEX
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No00 21 05 LE
                                                                                                    Order Code2851447
                                                                                                    Also Known AsGTIN UPC EAN: 4003773056904
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    External Height200mm
                                                                                                    External Width465mm
                                                                                                    External Depth410mm
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    Heavy duty ABS material, black. Circumferential aluminium frame with D-shape rings for the shoulder strap (included). 3-digit lock and two flip-locks for fixation of the cover. Strong, ergonomic handle. Metal hinges. Lid holder with hinge-joint mechanism. Document compartment in the cover. Removable tool board in the lid with nine push-in compartments and an elastic loop on the lid side- with ten slim and one large push in compartments on the bottom side. Base tray, height 55 mm, can be subdivided by inserts- cover plate with 12 large push-in compartments and a flat compartment, can be fixed by press button. Load capacity: 15 kg.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    External Width

                                                                                                    465mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    200mm

                                                                                                    External Depth

                                                                                                    410mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:42021250
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):4.5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.