Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    05004356001

                                                                                                    Tool Box, Plastic, Wera 2go Series, Plastic, 100 mm x 100 mm x 295 mm

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    WERA 05004356001
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05004356001
                                                                                                    Order Code2919978
                                                                                                    Product RangeWera - 2go
                                                                                                    Also Known As004356, GTIN UPC EAN: 4013288204370
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$509.410
                                                                                                    5+HK$419.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$509.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05004356001
                                                                                                    Order Code2919978
                                                                                                    Product RangeWera - 2go
                                                                                                    Also Known As004356, GTIN UPC EAN: 4013288204370
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialPlastic
                                                                                                    External Height295mm
                                                                                                    External Width100mm
                                                                                                    External Depth100mm
                                                                                                    Product RangeWera - 2go
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The latest addition to the Wera 2go transportation system, a sturdy, robust high tool box, with carrying handle for storage and transport of long tools and spare parts. Highly resistant against cuts and stabs, comes with hook and loop fastener zones for docking onto the Wera 2go system. The Wera 2go tool transport system. Simple. Clear. Light.

                                                                                                    • Suitable for docking with the Wera 2go system
                                                                                                    • Transport box even for longer length tools such as spirit levels
                                                                                                    • Dimensionally stable thanks to the fabric-lined plastic panels
                                                                                                    • Highly resistant against cuts and stabs
                                                                                                    • High protection for transported tools against damage and moisture

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    Plastic

                                                                                                    External Width

                                                                                                    100mm

                                                                                                    Product Range

                                                                                                    Wera - 2go

                                                                                                    External Height

                                                                                                    295mm

                                                                                                    External Depth

                                                                                                    100mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Poland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:42021250
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.71
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.