Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05075815001
Order Code4377914
Product Range7515 Kraftform Series
Also Known AsGTIN UPC EAN: 4013288228314
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$638.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$638.29
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05075815001
Order Code4377914
Product Range7515 Kraftform Series
Also Known AsGTIN UPC EAN: 4013288228314
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m2N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length147.5mm
Product Range7515 Kraftform Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
For professional screwdriving/fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick setting for five selectable clockwise/counterclockwise tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive.
- Torque screwdriver with quick torque adjustment
- Easy and quick torque setting
- Fixed position (Torque Lock) for unlimited tightening and loosening moments
- Secure slip-over torque function for clockwise/anti-clockwise torque-control
- Quick and easy setting of the selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m to 6N-m
Drive Size - Imperial
1/4"
Product Range
7515 Kraftform Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
147.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227