Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    26463

                                                                                                    Torque Tool, Screwdriver, 4 mm, 127 mm, Wiha-TorqueVario-S Series, 1 N-m to 5 N-m

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 26463
                                                                                                    WIHA 26463
                                                                                                    WIHA 26463
                                                                                                    WIHA 26463
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No26463
                                                                                                    Order Code3775706
                                                                                                    Product RangeWiha - TorqueVario-S
                                                                                                    Also Known AsGTIN UPC EAN: 4010995264635
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,758.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,758.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No26463
                                                                                                    Order Code3775706
                                                                                                    Product RangeWiha - TorqueVario-S
                                                                                                    Also Known AsGTIN UPC EAN: 4010995264635
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleScrewdriver
                                                                                                    Torque Range ft-lb0.73ft-lb to 3.7ft-lb
                                                                                                    Torque Range N-m1N-m to 5N-m
                                                                                                    Drive Size - Metric4mm
                                                                                                    Drive Size - Imperial-
                                                                                                    Overall Length127mm
                                                                                                    Product RangeWiha - TorqueVario-S
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Precision torque screwdriver handles which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.

                                                                                                    • Numeric torque display on scale
                                                                                                    • Torque can be adjusted continuously within defined Torque interval
                                                                                                    • Separate tool for changing torque (torque-setter) supplied
                                                                                                    • Ergonomic multi-component handle
                                                                                                    • Can be used with most ¼" hex bits
                                                                                                    • Audible and perceptible click when pre-set torque has been reached
                                                                                                    • Supplied in convenient plastic case with factory calibration certificate

                                                                                                    Notes

                                                                                                    Note: To be used in combination with Wiha torque interchangeable blades

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Screwdriver

                                                                                                    Torque Range N-m

                                                                                                    1N-m to 5N-m

                                                                                                    Drive Size - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Wiha - TorqueVario-S

                                                                                                    Torque Range ft-lb

                                                                                                    0.73ft-lb to 3.7ft-lb

                                                                                                    Drive Size - Metric

                                                                                                    4mm

                                                                                                    Overall Length

                                                                                                    127mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82054000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.252
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.