Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    280039

                                                                                                    Torque, Adjustable Click Wrench, 183N-m to 779.5N-m

                                                                                                    MOUNTZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOUNTZ 280039
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No280039
                                                                                                    Order Code3690315
                                                                                                    Product RangeEPT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$7,184.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$7,184.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOUNTZ
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No280039
                                                                                                    Order Code3690315
                                                                                                    Product RangeEPT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleAdjustable
                                                                                                    Torque Range ft-lb110in-lb to 550in-lb
                                                                                                    Torque Range N-m183N-m to 779.5N-m
                                                                                                    Drive Size - Metric19.05mm
                                                                                                    Drive Size - Imperial0.75"
                                                                                                    Overall Length1.125mm
                                                                                                    Product RangeEPT
                                                                                                    SVHC0

                                                                                                    Product Overview

                                                                                                    183Nm - 779.5Nm adjustable click torque wrench features an external adjustment torque scale, which allows an operator to quickly adjust the torque setting on the tool as needed for different applications. The cost effective click torque wrench is durable, robust and designed for a wide variety of industrial fastening applications. It is built with high quality materials to ensure low repair frequency and less repair costs. The preferred and certified ranges of this tool is in accordance with the requirements of ISO 6789 (+/- 4% of indicated setting).

                                                                                                    • Durable and robust for industrial fastening applications
                                                                                                    • Adjustable torque wrench with a 3/4" square drive. Bi-directional ratchet head
                                                                                                    • External dual scale (American & S.I.) Graduation collar on the torque handle
                                                                                                    • Easy to read laser marked scale
                                                                                                    • Crafted with strong steel shaft with high corrosion resistance
                                                                                                    • Lightly knurled non-slip grip
                                                                                                    • 48 tooth ratchet
                                                                                                    • Positive lock with spring loaded pull-down ring
                                                                                                    • Positive click can be heard and felt when torque is reached
                                                                                                    • Ideal for field service, maintenance or production environments

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Adjustable

                                                                                                    Torque Range N-m

                                                                                                    183N-m to 779.5N-m

                                                                                                    Drive Size - Imperial

                                                                                                    0.75"

                                                                                                    Product Range

                                                                                                    EPT

                                                                                                    Torque Range ft-lb

                                                                                                    110in-lb to 550in-lb

                                                                                                    Drive Size - Metric

                                                                                                    19.05mm

                                                                                                    Overall Length

                                                                                                    1.125mm

                                                                                                    SVHC

                                                                                                    0

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90241080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:0
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):5.7
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.