Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-930
Order Code4635456
Technical Datasheet
21 In Stock
Need more?
6 Delivery in 1-2 Business Days(SG stock)
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,385.400 |
5+ | HK$1,382.770 |
10+ | HK$1,338.390 |
25+ | HK$1,307.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,385.40
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-930
Order Code4635456
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb5in-lb
Torque Range N-m0.57N-m
Drive Size - Metric8mm
Drive Size - Imperial0.315"
Overall Length164mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
141-0000-930 is a torque wrench for SMA connectors. This RF torque wrench is used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over or under-tightening which can damage or weaken connectors and the system, and help to lengthen the life of the connector.
- Precision performance
- Brass material
- 5pound-inch torque settings
- ±0.2pound-inch torque accuracy
- 5/16inch wrench size
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.57N-m
Drive Size - Imperial
0.315"
Product Range
-
Torque Range ft-lb
5in-lb
Drive Size - Metric
8mm
Overall Length
164mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119705