Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drill Bits
                                                                                                    5. Impact Drill Bits
                                                                                                    Print Page

                                                                                                    T3120 1830

                                                                                                    Drill Bit, Impact, 18 mm Bit Size, 250 mm Effective Length, 310 mm Overall, SDS-Plus Series

                                                                                                    CK TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CK TOOLS T3120 1830
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3120 1830
                                                                                                    Order Code2900897
                                                                                                    Product RangeSDS-Plus
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$187.120
                                                                                                    6+HK$174.920
                                                                                                    12+HK$167.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$187.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CK TOOLS
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3120 1830
                                                                                                    Order Code2900897
                                                                                                    Product RangeSDS-Plus
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drill Bit Size Metric18mm
                                                                                                    Drill Bit Size Imperial0.71"
                                                                                                    Effective Length250mm
                                                                                                    Overall Length310mm
                                                                                                    Product RangeSDS-Plus
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Tungsten carbide tipped with optimized geometry for drilling concrete and stone
                                                                                                    • Vacuum brazed tips for durability
                                                                                                    • Ground flutes designed for optimum debris removal
                                                                                                    • SDS-plus shank
                                                                                                    • Diameter: 18 mm
                                                                                                    • Working length: 250 mm
                                                                                                    • Total length: 310 mm

                                                                                                    Technical Specifications

                                                                                                    Drill Bit Size Metric

                                                                                                    18mm

                                                                                                    Effective Length

                                                                                                    250mm

                                                                                                    Product Range

                                                                                                    SDS-Plus

                                                                                                    Drill Bit Size Imperial

                                                                                                    0.71"

                                                                                                    Overall Length

                                                                                                    310mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82075030
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.275
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.