Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Glue Guns
                      Print Page

                      86947

                      Glue Gun, 11mm Diameter, 220 V, 110 W, 7 Series

                      STEINEL 86947
                      STEINEL 86947
                      STEINEL 86947
                      STEINEL 86947
                      STEINEL 86947
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEINEL
                      Manufacturer Part No86947
                      Order Code4308733
                      Product Range7 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,440.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,440.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEINEL
                      Manufacturer Part No86947
                      Order Code4308733
                      Product Range7 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC220V
                      Glue Stick Dia11mm
                      Power Rating110W
                      Product Range7 Series
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      86947 is a series 7 professional line GlueMatic 7011 hot-melt glue applicator. In continuous daily use, the GM 7011 with its powerful delivery rate, short heat-up time and temperature settings from 40-230°C is indispensable for processing a wide range of materials. Suitable for glass, rigid PVC, wood, ceramic, leather, paper, paper, lacquered, card/cardboard boxes, tarpaulins, Plexiglas®, PVC, polystyrene, and textiles.

                      • Output power is 400W, warm-up time is 2 min
                      • Delivery rate is 35gr/min, Max. stick diameter is 11mm
                      • LCD temperature display, temperature accuracy +/- is 5°C
                      • PTC heating element, voltage range (min) is 220V
                      • Melt temperature range from 40 to 230°C
                      • Typ F power plug, 110W average power consumption
                      • Folding box version
                      • Dimension (L x W x H) is 230 x 70 x 290mm, 1 year warranty

                      Technical Specifications

                      Supply Voltage VAC

                      220V

                      Power Rating

                      110W

                      Plug Type

                      -

                      Glue Stick Dia

                      11mm

                      Product Range

                      7 Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85167970
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00119
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.