Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Glue Guns
                      Print Page

                      84318

                      Hot-Melt Glue Applicator, 11 mm Dia, 240 V, 45 W, Series 1

                      STEINEL 84318
                      STEINEL 84318
                      STEINEL 84318
                      STEINEL 84318
                      STEINEL 84318
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEINEL
                      Manufacturer Part No84318
                      Order Code4308728
                      Product RangeGlueMatic Series 1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      9 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$395.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$395.88
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEINEL
                      Manufacturer Part No84318
                      Order Code4308728
                      Product RangeGlueMatic Series 1
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC240V
                      Glue Stick Dia11mm
                      Power Rating45W
                      Product RangeGlueMatic Series 1
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      84318 is a series 1 GlueMatic 1011 hot-melt glue applicator. The GM 1011 is the perfect solution for everyday use. With a flow rate of 13g/min. and 11mm glue sticks, it offers plenty of scope for creative bonding projects. Suitable for sheeting, glass, wood, ceramic, metal, paper, paper, lacquered, card/cardboard boxes.

                      • Output power is 45W, warm-up time range from 7 to 8min
                      • Delivery rate is 13gr/min, 11mm Max. stick diameter
                      • Temperature accuracy +/- is 10°C, voltage range (min) is 100V
                      • Melt temperature is 200°C, cord length is 2m
                      • Typ C power plug, 40W average power consumption
                      • Dimension (L x W x H) is 170 x 45 x 230mm, 3 years warranty
                      • Temperature is 200°C

                      Contents

                      Hot-melt glue applicator, 2 glue sticks.

                      Technical Specifications

                      Supply Voltage VAC

                      240V

                      Power Rating

                      45W

                      Plug Type

                      -

                      Glue Stick Dia

                      11mm

                      Product Range

                      GlueMatic Series 1

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85167970
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000451
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.