Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No86954
Order Code4308734
Product RangeGlueMatic Series 7
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$2,525.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,525.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part No86954
Order Code4308734
Product RangeGlueMatic Series 7
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia11mm
Power Rating400W
Product RangeGlueMatic Series 7
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
86954 is a series 7 professional line GlueMatic 7011 hot-melt glue applicator. In continuous daily use, the GM 7011 with its powerful delivery rate, short heat-up time, and temperature settings from 40-230°C is indispensable for processing a wide range of materials. Suitable for sheetings, glass, rubber, wood, ceramic, leather, paper, card/cardboard boxes, Plexiglas®, polystyrene, and textiles.
- Output power is 400W, warm-up time range from 1.5 to 2min
- Delivery rate is 35gr/min, LCD temperature display
- Nozzle can be changed, temperature accuracy +/- is 5°C
- PTC heating element, voltage range (min) is 220V
- Melt temperature range from 40 to 230°C
- Case set version, 1 year warranty, Typ F power plug
- Dimension (L x W x H) is 230 x 70 x 290mm
- Temperature range from 40 to 230°C
Contents
Hot-melt glue applicator, 3 universal glue sticks, Long nozzle.
Technical Specifications
Supply Voltage VAC
230V
Power Rating
400W
Plug Type
-
Glue Stick Dia
11mm
Product Range
GlueMatic Series 7
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002135