Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Rotary Tools
                                                                                                    Print Page

                                                                                                    D02157

                                                                                                    SET, ROTARY TOOL, UK, 217PC

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL D02157
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02157
                                                                                                    Order Code2103255
                                                                                                    Also Known AsGTIN UPC EAN: 5051259013100
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02157
                                                                                                    Order Code2103255
                                                                                                    Also Known AsGTIN UPC EAN: 5051259013100
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC240V
                                                                                                    Input Power130W
                                                                                                    No Load Speed20000rpm
                                                                                                    Product Range-
                                                                                                    Plug TypeUK Type G
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    The Duratool 130W mains-powered variable speed rotary multi-tool is a versatile toolbox essential. It's designed for a multitude of tasks, including cutting, drilling, grinding, sanding, honing, engraving, buffing and polishing. This compact multi-purpose tool can be used on most metals, glass, wood and ceramics, and it allows users excellent handling and control when precision is essential.

                                                                                                    • Variable speed rotary tool kit
                                                                                                    • Ideal for electronics, craft and hobby work
                                                                                                    • Flexi-shaft
                                                                                                    • 130W Power
                                                                                                    • Variable speed, 8000 - 20000 RPM
                                                                                                    • Supplied with 217 various accessories
                                                                                                    • Attractive carry and storage case with strong perspex window
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Contents

                                                                                                    Mini Drill, Flexi Shaft, 217 Accessories and Carry Case

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    No Load Speed

                                                                                                    20000rpm

                                                                                                    Plug Type

                                                                                                    UK Type G

                                                                                                    Input Power

                                                                                                    130W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84672199
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):3
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.