Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      119DA

                      TRANSFORMER, 600OHM / 8OHM, 12W

                      HAMMOND 119DA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No119DA
                      Order Code2302188
                      Product Range119DA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      6 more incoming. You can reserve stock now

                      12 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$332.590
                      5+HK$325.520
                      10+HK$318.450
                      20+HK$312.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$332.59
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No119DA
                      Order Code2302188
                      Product Range119DA Series
                      Technical Datasheet

                      Data Sheet

                      Primary Impedance600ohm
                      Secondary Power12W
                      Transformer ApplicationsLine Matching
                      DC Resistance Primary24.05ohm
                      Transformer MountingChassis Mount
                      Transformer TerminalsSolder Lug, Wire Leaded
                      Frequency Min30Hz
                      Product Range119DA Series

                      Technical Specifications

                      Primary Impedance

                      600ohm

                      Transformer Applications

                      Line Matching

                      Transformer Mounting

                      Chassis Mount

                      Frequency Min

                      30Hz

                      Secondary Power

                      12W

                      DC Resistance Primary

                      24.05ohm

                      Transformer Terminals

                      Solder Lug, Wire Leaded

                      Product Range

                      119DA Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.608278
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.