Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      149U

                      Audio Transformer, PCB, 600 ohm, 8 ohm, 1 W, 15 kHz, 500 V

                      HAMMOND 149U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No149U
                      Order Code2291971
                      Product Range149U Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$215.450
                      5+HK$207.970
                      10+HK$200.480
                      20+HK$196.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$215.45
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No149U
                      Order Code2291971
                      Product Range149U Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio-
                      Primary Impedance600ohm
                      Secondary Impedance8ohm
                      Secondary Power1W
                      Frequency Max15kHz
                      Isolation Voltage500V
                      Transformer ApplicationsOpen Frame - Line Matching
                      DC Resistance Primary-
                      DC Resistance Secondary-
                      Transformer MountingThrough Hole
                      Transformer TerminalsPC Pin
                      Frequency Min200Hz
                      Product Range149U Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 149U is a 4mA Audio Transformer, 600Ω primary, 800Ω secondary impedance with economical, open type, horizontal bracket construction, 0.25-inch length and 0.025-inch square pin type, PC board through hole mounting. This transformer features clinching lugs for extra mounting strength, bifilar wound for balanced capacitive and resistance characteristics on pin bobbins for standard 0.2-inch grid pin spacing, total distortion approximately 2% for drivers and 1% for outputs at 200Hz, decreasing at higher frequencies, insertion loss less than 1/2dB, insulation test 250V RMS. Suitable for output application.

                      • 2 x 53Ω ±15% Primary DC resistance

                      Applications

                      Audio

                      Technical Specifications

                      Turns Ratio

                      -

                      Secondary Impedance

                      8ohm

                      Frequency Max

                      15kHz

                      Transformer Applications

                      Open Frame - Line Matching

                      DC Resistance Secondary

                      -

                      Transformer Terminals

                      PC Pin

                      Product Range

                      149U Series

                      Primary Impedance

                      600ohm

                      Secondary Power

                      1W

                      Isolation Voltage

                      500V

                      DC Resistance Primary

                      -

                      Transformer Mounting

                      Through Hole

                      Frequency Min

                      200Hz

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.034927
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.