Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Order Code1929741
Product RangeLM-NP-1000 Series
Technical Datasheet
4,971 In Stock
2,940 more incoming. You can reserve stock now
4971 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$20.550 |
10+ | HK$18.620 |
25+ | HK$17.910 |
50+ | HK$17.200 |
100+ | HK$16.400 |
500+ | HK$15.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.55
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Order Code1929741
Product RangeLM-NP-1000 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
DC Resistance66ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
Operating Temperature Min-10°C
DC Resistance Primary66ohm
Operating Temperature Max60°C
DC Resistance Secondary66ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeLM-NP-1000 Series
Product Overview
The LM-NP-1001-B1L is a line matching Audio Transformer, meets the return loss specifications of BS6305. The transformer has ≤1.5dB of Insertion loss and can be used for high dielectric strength.
- Fully Encapsulated
- Low Profile
- High Dielectric Strength
- Ex-stock
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Primary Impedance
600ohm
DC Resistance
66ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Primary
66ohm
DC Resistance Secondary
66ohm
Transformer Terminals
PC Pin
Product Range
LM-NP-1000 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010762