Print Page
Image is for illustrative purposes only. Please refer to product description.
356 In Stock
525 more incoming. You can reserve stock now
356 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$43.710 |
10+ | HK$42.840 |
25+ | HK$41.970 |
50+ | HK$41.090 |
100+ | HK$40.220 |
500+ | HK$39.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.71
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-002
Order Code2723449
Technical Datasheet
Turns Ratio1:1
Primary Impedance0
Secondary Impedance600ohm
Secondary Power-
Frequency Max400kHz
Isolation Voltage4kV
Transformer ApplicationsLine Matching
DC Resistance Primary0
DC Resistance Secondary111ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product Range-
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
400kHz
Transformer Applications
Line Matching
DC Resistance Secondary
111ohm
Transformer Terminals
Solder
Product Range
-
Primary Impedance
0
Secondary Power
-
Isolation Voltage
4kV
DC Resistance Primary
0
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002