Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$298.000 |
5+ | HK$284.670 |
10+ | HK$274.150 |
50+ | HK$258.100 |
100+ | HK$249.210 |
Price for:Each
Minimum: 1
Multiple: 1
HK$298.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MICB2
Order Code4705456
Technical Datasheet
Turns Ratio1:1:1
Primary Impedance0
Secondary Impedance0
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Splitting Transformer
DC Resistance Primary0
DC Resistance Secondary0
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min16Hz
Product Range-
Product Overview
VTX-MICB2 is a microphone bridging transformer with through-hole PCB pins. Used in audio applications to connect a microphone to audio input without heavily loading the microphone's output. It is designed to "bridge" the connection by presenting a high impedance to the microphone while driving the input stage of the connected device effectively.
- 1 : 1 : 1 turns ratio
- Max input: 9dBu at 20Hz
- 150 ohm input impedance
- Frequency range from 16Hz to 60kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1:1:1
Secondary Impedance
0
Frequency Max
40kHz
Transformer Applications
Microphone Splitting Transformer
DC Resistance Secondary
0
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
0
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
0
Transformer Mounting
Through Hole
Frequency Min
16Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06