Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Transformers
                      3. Auto Transformers
                      Print Page

                      175D-NA

                      STEP DOWN AUTO TRANSFORMER, 500VA, 230VA

                      HAMMOND 175D-NA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No175D-NA
                      Order Code1800510
                      Product Range175 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No175D-NA
                      Order Code1800510
                      Product Range175 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage FunctionStep-Down
                      Input Voltage115V, 230V
                      Output Voltage115V
                      Power Rating500VA
                      Output Current-
                      Isolation Voltage2kV
                      Transformer MountingPanel Mount
                      Input Connection5 ft Cord with NEMA 6-15P Plug
                      Output Connection1 ft Cord with NEMA 5-15R Socket
                      Product Range175 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Voltage Function

                      Step-Down

                      Output Voltage

                      115V

                      Output Current

                      -

                      Transformer Mounting

                      Panel Mount

                      Output Connection

                      1 ft Cord with NEMA 5-15R Socket

                      SVHC

                      No SVHC (14-Jun-2023)

                      Input Voltage

                      115V, 230V

                      Power Rating

                      500VA

                      Isolation Voltage

                      2kV

                      Input Connection

                      5 ft Cord with NEMA 6-15P Plug

                      Product Range

                      175 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6.1803
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.