Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      599

                      CHASSIS MOUNT TRANSFORMER, CLASS 2, 40VA

                      EDWARDS SIGNALING PRODUCTS 599
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No599
                      Order Code4338107
                      Product Range590 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$529.100
                      5+HK$518.520
                      10+HK$507.940
                      20+HK$497.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$529.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No599
                      Order Code4338107
                      Product Range590 Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeClass 2 Energy Limiting
                      Primary Voltages120V
                      Secondary Voltages24V
                      Power Rating40VA
                      Frequency Range50Hz / 60Hz
                      Winding TypeSingle Primary, Single Secondary
                      Current Rating-
                      Transformer TerminalsScrew
                      Isolation Voltage-
                      Product Range590 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Class 2 Energy Limiting

                      Secondary Voltages

                      24V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      -

                      Isolation Voltage

                      -

                      SVHC

                      To Be Advised

                      Primary Voltages

                      120V

                      Power Rating

                      40VA

                      Winding Type

                      Single Primary, Single Secondary

                      Transformer Terminals

                      Screw

                      Product Range

                      590 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.694915
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.