Print Page
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$913.760 |
| 5+ | HK$895.490 |
| 10+ | HK$877.220 |
| 50+ | HK$858.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$913.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228605R0812
Order Code3293980
Product RangeTS Series
Also Known AsTS 16/8-12 ES
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages8V, 12V
Power Rating16VA
Safety Class-
Product RangeTS Series
Product Overview
TS 16/8-12 ES is a TS-ES energy saving bell transformer. TS-ES transformers have power losses restrained by the 50%, to help energy saving in residential and commercial buildings. This transformer with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply.
- Non-inherently short-circuit proof bell transformer
- Primary voltage is 230VAC, secondary voltage is 8V, 12V
- Output current is 2A (max), rated power is 16W
- Dimension is (L x W x H) 65 x 35 x 0.085mm
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
8V, 12V
Safety Class
-
Primary Voltages
230V
Power Rating
16VA
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45