Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750370024
Order Code1849042
Product RangeMID-OLSTM Series
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$46.370 |
10+ | HK$42.410 |
25+ | HK$40.690 |
50+ | HK$39.450 |
100+ | HK$38.390 |
500+ | HK$36.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$46.37
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750370024
Order Code1849042
Product RangeMID-OLSTM Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range115kHz
Power Rating6W
Isolation Voltage1.5kV
Primary Voltages120V to 265V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeMID-OLSTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750370024 is a MID-UNIT STM Offline Transformer for use with offline-switch mode power supplies, especially designed for several ICs from STMicroelectronics.
- 4kVAC Isolation voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
115kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
MID-OLSTM Series
Current Rating
500mA
Power Rating
6W
Primary Voltages
120V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004581