Print Page
Image is for illustrative purposes only. Please refer to product description.

2,438 In Stock
Need more?
2438 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$4.820 |
| 100+ | HK$4.220 |
| 500+ | HK$3.500 |
| 2500+ | HK$3.140 |
| 3600+ | HK$2.900 |
| 7200+ | HK$2.720 |
Price for:Each
Minimum: 10
Multiple: 10
HK$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3C94
Order Code2103351
Technical Datasheet
Core TypeEFD
Core SizeEFD20
Core Material Grade3C94
For Use With-
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.3µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EFD20/10/7-3C94 is an EFD20-type Transformer Core with 3C94 material grade and core halves.
- 1300 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EFD
Core Material Grade
3C94
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EFD20
For Use With
-
Ae Effective Cross Section Area
31mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088