Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    9277012002

                                                                                                    CORE TRANSFORMER, 77 U, 135MM

                                                                                                    FAIR-RITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FAIR-RITE 9277012002
                                                                                                    ManufacturerFAIR-RITE
                                                                                                    Manufacturer Part No9277012002
                                                                                                    Order Code2948860
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    FAIR-RITE
                                                                                                    ManufacturerFAIR-RITE
                                                                                                    Manufacturer Part No9277012002
                                                                                                    Order Code2948860
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypeU
                                                                                                    Core SizeU41.15/25.4/11.7
                                                                                                    For Use WithOutput Chokes, Power Input Filters & Transformers and HF FluorescentBallasts
                                                                                                    Core Material Grade77
                                                                                                    Effective Magnetic Path Length135mm
                                                                                                    Ae Effective Cross Section Area98mm²
                                                                                                    Inductance Factor Al1.255µH
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    U

                                                                                                    For Use With

                                                                                                    Output Chokes, Power Input Filters & Transformers and HF FluorescentBallasts

                                                                                                    Effective Magnetic Path Length

                                                                                                    135mm

                                                                                                    Inductance Factor Al

                                                                                                    1.255µH

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Core Size

                                                                                                    U41.15/25.4/11.7

                                                                                                    Core Material Grade

                                                                                                    77

                                                                                                    Ae Effective Cross Section Area

                                                                                                    98mm²

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85049011
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.322056
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.