Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$168.190 |
2+ | HK$125.140 |
3+ | HK$98.520 |
5+ | HK$90.360 |
10+ | HK$85.620 |
20+ | HK$81.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$168.19
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661828302
Order Code4668727
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
For Use WithTransformers
Core Material Grade61
Effective Magnetic Path Length14.4mm
Ae Effective Cross Section Area24.8mm²
Inductance Factor Al-
Product Range-
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
14.4mm
Inductance Factor Al
-
SVHC
No SVHC (21-Jan-2025)
Core Size
61mm x 35.55mm x 20mm
Core Material Grade
61
Ae Effective Cross Section Area
24.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001