Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66506G0000X197
Order Code2355167
Product RangeB66506G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$32.470 |
10+ | HK$22.200 |
25+ | HK$19.240 |
50+ | HK$18.600 |
100+ | HK$17.960 |
288+ | HK$17.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$32.47
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66506G0000X197
Order Code2355167
Product RangeB66506G Series
Technical Datasheet
Core TypeEQ
Core SizeEQ30/8
For Use With-
Core Material GradeN97
Effective Magnetic Path Length46mm
Ae Effective Cross Section Area108mm²
Inductance Factor Al4.5µH
Product RangeB66506G Series
Product Overview
The B66506G series Transformer Core with optimized cross section and small overall footprint (core and winding).
- Less EMI
- Minimized winding length
Applications
Industrial
Technical Specifications
Core Type
EQ
For Use With
-
Effective Magnetic Path Length
46mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
EQ30/8
Core Material Grade
N97
Ae Effective Cross Section Area
108mm²
Product Range
B66506G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536