Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BL652-SA-01

                      Bluetooth® Smart v4.2 + NFC Module, 2.402 to 2.48GHz, -96Dbm

                      EZURIO BL652-SA-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEZURIO
                      Manufacturer Part NoBL652-SA-01
                      Order Code2664536
                      Product RangeBL652 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      212 In Stock

                      200 more incoming. You can reserve stock now

                      212 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$141.990
                      5+HK$124.240
                      10+HK$102.940
                      50+HK$92.290
                      100+HK$85.190
                      250+HK$80.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$141.99
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEZURIO
                      Manufacturer Part NoBL652-SA-01
                      Order Code2664536
                      Product RangeBL652 Series
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 5.0
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Signal Range Max100m
                      Data Rate1Mbps
                      Bluetooth Class-
                      Receive Sensitivity-96dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBL652 Series
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The BL652-SA-01 is an intelligent BTv4.2 module featuring smartBASIC (internal ceramic antenna). The BL652 series module designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v4.2 to small, portable, power conscious devices. The BL652 modules are supported with Laird’s smartBASIC, an event driven programming language that enables OEMs to make their BLE product development quicker and simpler, significantly reducing time to market. smartBASIC enables customers to develop a complete embedded application inside the compact BL652 hardware, connecting to a wide array of external sensors via its I2C, SPI, UART, ADC or GPIO interfaces. The BL652 also provides flexibility in the OEM’s application development choice with full support for using Nordic’s SDK and firmware tools.

                      • Bluetooth v4.2 single mode, NFC-A listen mode compliant
                      • Compact footprint, frequency range from 2.402GHz to 2.480GHz
                      • Programmable Tx power +4dBm to -20dBm, Tx whisper mode (-40dBm) & -96dBm Rx sensitivity
                      • Ultra low power consumption, 1.2µA typical standby doze, fast time to market
                      • UART, GPIO, ADC, PWM, FREQ output, timers, I2C and SPI interfaces
                      • FCC, CE, IC and Japan certified, full Bluetooth declaration ID
                      • No external components required
                      • Industrial temperature range from -40°C to + 85°C
                      • Physical dimensions of 14mm x 10mm x 2.1mm (TBC) with 0.75mm pad pitch
                      • Weight <lt/> 1gram

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 5.0

                      Supply Voltage Max

                      3.6V

                      Data Rate

                      1Mbps

                      Receive Sensitivity

                      -96dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (19-Jan-2021)

                      Supply Voltage Min

                      1.8V

                      Signal Range Max

                      100m

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      BL652 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000726
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.