Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM20SPKA1NBC-0001AA
Order Code3580727
Product RangeBM20 Series
Technical Datasheet
540 In Stock
Need more?
540 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$83.030 |
25+ | HK$80.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$83.03
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM20SPKA1NBC-0001AA
Order Code3580727
Product RangeBM20 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0 + EDR
Supply Voltage Min3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2
Receive Sensitivity-91dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeBM20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bluetooth ® v5.0 stereo audio module
- Class 2 surface mount module with integrated antenna and shield
- On-board embedded Bluetooth stack
- Easy to configure with Windows GUI or direct by MCU
- Integrated 3V and 1.8V configurable switching regulator and LDO
- Built-in lithium-ion battery charger (up to 350mA)
- Built-in ADC for battery monitor and voltage sense
- Audio-in/out
- Transparent UART mode for seamless serial data over UART interface
- Integrated crystal oscillator and matching circuitry and secure AES128 encryption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0 + EDR
Supply Voltage Max
4.2V
Data Rate
-
Receive Sensitivity
-91dBm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
BM20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001