Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      PEM1305AF

                      PoE Module, Computing/Networking/Industrial IoT & M2M, 100 Gbps, 802.3AF, 5V, 12.95W, PEM1300 Series

                      INFOMART IT SOLUTIONS PEM1305AF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFOMART IT SOLUTIONS
                      Manufacturer Part NoPEM1305AF
                      Order Code4645779
                      Product RangePEM1300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      50 more incoming. You can reserve stock now

                      36 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$130.170
                      5+HK$129.300
                      10+HK$128.430
                      50+HK$124.230
                      100+HK$123.850
                      250+HK$123.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$130.17
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFOMART IT SOLUTIONS
                      Manufacturer Part NoPEM1305AF
                      Order Code4645779
                      Product RangePEM1300 Series
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsComputing, Networking, Industrial IoT & M2M
                      Data Rate100Gbps
                      Module InterfacePoE
                      Product RangePEM1300 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      PEM1305AF is a power extraction module that has complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment(PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1305 series Powered Device (PD) modules provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1305 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.

                      • Fully IEEE 802.3af compliant
                      • IEEE power class programmable (Green)
                      • 5V DC output voltage model
                      • Minimal external components required
                      • Wide input voltage (36Vdc to 57Vdc)
                      • 12.95W output load
                      • 1500V DC isolation (Input to Output)
                      • Compact package minimum PCB footprint
                      • Overload and short circuit protection
                      • Low output ripple and noise, low cost

                      Technical Specifications

                      Module Applications

                      Computing, Networking, Industrial IoT & M2M

                      Module Interface

                      PoE

                      SVHC

                      No SVHC (07-Nov-2024)

                      Data Rate

                      100Gbps

                      Product Range

                      PEM1300 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.028
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.