Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Zigbee Modules / XBee
                                                                                                    Print Page

                                                                                                    XTR-ZBI-ELI

                                                                                                    ZIGBEE MODULE, END DEVICE, INT ANT

                                                                                                    AUREL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AUREL XTR-ZBI-ELI
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoXTR-ZBI-ELI
                                                                                                    Order Code1699479
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    AUREL
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoXTR-ZBI-ELI
                                                                                                    Order Code1699479
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module Applications-
                                                                                                    MCU Supported FamiliesXTR-ZB1
                                                                                                    Wireless Protocol-
                                                                                                    Data Rate250Kbps
                                                                                                    Module Interface-
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    XTR-ZBI-ELI is a high efficiency and high power end device module for best coverage of wide areas. XTR-ZBI-ELI operates at PC operative interface through OCX file which can be easily embedded into the customer high level language program, allowing the convenient network handling. It uses application software in Visual Basic language for usage of Aurel OCX component which shows how to create, manage and monitor the network by means of high level commands without needing any further pieces of information regarding the network itself. Possibility of automatic RF channel switch in case of external interferences and automatic rebuilding of whole network within 3 minutes. Mesh type data transmission among network nodes by utilising only ASCII strings made up of address data format. Possibility to lock the network once it is built up and working. Module allows highest control even in presence of other nearby Zigbee networks, Automatic and user transparent encrypted data transmission.

                                                                                                    • High efficiency and low power
                                                                                                    • Commands set by ASCII strings for low level module usage
                                                                                                    • Zigbee network with high level software support for best network management and control
                                                                                                    • Integrated antenna is used
                                                                                                    • Typical RF Power out (ERP) is 0dBm
                                                                                                    • Mesh-type data transmission among network nodes
                                                                                                    • Automatic and user transparent encrypted data transmission
                                                                                                    • It operates in 16 RF channels
                                                                                                    • High sensitivity of -92dBm

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    -

                                                                                                    Wireless Protocol

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    MCU Supported Families

                                                                                                    XTR-ZB1

                                                                                                    Data Rate

                                                                                                    250Kbps

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389091
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.004
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.