Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Amplifiers
                                                                                                    Print Page

                                                                                                    MGA-725M4-BLK

                                                                                                    Low Noise Amplifier with Bypass Switch in a Miniature Leadless Package

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM MGA-725M4-BLK
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoMGA-725M4-BLK
                                                                                                    Order Code1703482
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoMGA-725M4-BLK
                                                                                                    Order Code1703482
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency RF6GHz
                                                                                                    Gain15.7dB
                                                                                                    Noise Figure Typ1.3dB
                                                                                                    Supply Voltage Max5V
                                                                                                    Supply Current60mA
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    MGA-725M4-BLK is an economical, easy-to-use GaAs MMIC low noise amplifier (LNA), which is designed for an adaptive CDMA receiver LNA and adaptive CDMA transmit driver amplifier and comes in antistatic bag with 100 number of devices in container. The MGA-725M4 features a typical noise figure of 1.4dB and 14.4dB associated gain from a single stage, feedback FET amplifier. The output is internally matched to 50O. The input is optimally internally matched for lowest noise figure into 50O. The input may be additionally externally matched for low VSWR through the addition of a single series inductor. When set into the bypass mode, both input and output are internally matched to 50O.

                                                                                                    • Operating frequency is 0.1GHz ~ 6.0GHz
                                                                                                    • Noise figure is 1.2dB at 800MHz, 1.4dB at 1900MHz
                                                                                                    • Gain: 17.5dB at 800MHz, 15.7dB at 1900MHz
                                                                                                    • Bypass switch on chip Loss is 1.6dB (Id < 5µA) IIP3 it is +10dBm
                                                                                                    • Adjustable Input IP3: +2 to +14.7dBm
                                                                                                    • Miniature package: 1.4mm x 1.2mm, 2.7V to 5.0V operation

                                                                                                    Applications

                                                                                                    Wireless, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Frequency RF

                                                                                                    6GHz

                                                                                                    Noise Figure Typ

                                                                                                    1.3dB

                                                                                                    Supply Current

                                                                                                    60mA

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Gain

                                                                                                    15.7dB

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85411000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.