Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      2609026291001

                      Radio Module, 927.5 MHz, 400 Kbps, Sensitivity -99 dBm, Transmit Power 14 dBm

                      WURTH ELEKTRONIK 2609026291001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2609026291001
                      Order Code3499966
                      Product RangeTelesto-III Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$897.240
                      10+HK$787.010
                      100+HK$768.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$897.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2609026291001
                      Order Code3499966
                      Product RangeTelesto-III Series
                      Technical Datasheet

                      Data Sheet

                      RF Modulation-
                      Data Rate Max400Kbps
                      Frequency Max927.5MHz
                      Sensitivity dBm-96dBm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Transmit Power14dBm
                      Module InterfaceUSB
                      Supply Current-
                      RF Transceiver ApplicationsWireless Connectivity
                      Product RangeTelesto-III Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • WIRL-PRO9 Telesto-III USB radio stick
                      • Combines proprietary modules with a USB-UART converter IC
                      • USB radio sticks contain the respective radio module which works with a USB converter
                      • 915MHz SRD frequency band
                      • Up to 25mW / 14dBm Tx power
                      • External SMA antenna connector
                      • Broadband (FCC, IC)
                      • FCC, IC, ARIB certified
                      • TI - CC1310 radio chipset

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      RF Modulation

                      -

                      Frequency Max

                      927.5MHz

                      Supply Voltage Min

                      -

                      Transmit Power

                      14dBm

                      Supply Current

                      -

                      Product Range

                      Telesto-III Series

                      Data Rate Max

                      400Kbps

                      Sensitivity dBm

                      -96dBm

                      Supply Voltage Max

                      -

                      Module Interface

                      USB

                      RF Transceiver Applications

                      Wireless Connectivity

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note 2 EN

                      Application Note 3 EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01485
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.