Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-104MLD
Order Code2296336
Product RangeDO3316P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-104MLD
Order Code2296336
Product RangeDO3316P Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeDO3316P Series
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Alternatives for DO3316P-104MLD
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.28ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123